
* Images are for reference only
KF2EDGSRB-10.16-2P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF2EDGSRB-10.16-2P
- JLCPCB Part #
- C6394043
- Package
- Plugin,P=10.16mm
- Description
- -40℃~+105℃ 1 10.16mm 1x2P 2 2P 600V 65A Board Side/Plug Green Hinged (Snap On) Horizontal Termination Right-Angle Plugin,P=10.16mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$1.0098
10+
$0.8345
50+
$0.7381
100+
$0.6303
500+
$0.5821
1000+
$0.5612
Related Products
Welcome back, may I help you?