
* Images are for reference only
KF2EDGKDG-5.0-6P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF2EDGKDG-5.0-6P
- JLCPCB Part #
- C6392876
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 1 10A 12~24 1x6P 2.5 300V 5mm 6 6P Green Hinged (Snap On) Male Plug Plugin,P=5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 40
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$1.3567
10+
$1.1223
40+
$0.9922
80+
$0.8477
480+
$0.7819
1000+
$0.7530
Related Products
Welcome back, may I help you?