
* Images are for reference only
KF222M050J315A
Extended
- Manufacturer
- Capxon International Elec
- MFR.Part #
- KF222M050J315A
- JLCPCB Part #
- C244348
- Package
- Plugin,D16xL31.5mm
- Description
- 16mm 2000hrs@105℃ 2200uF 31.5mm 50V 7.5mm ±20% 插件,D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 180
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$0.8571
10+
$0.7073
30+
$0.6332
180+
$0.4914
540+
$0.4479
1080+
$0.4253
Related Products
Welcome back, may I help you?