
* Images are for reference only
KF207RA-10.16-4P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF207RA-10.16-4P
- JLCPCB Part #
- C2975089
- Package
- Push-Pull,P=10.16mm
- Description
- -40℃~+105℃ 1 10.16mm 1kV 1x4P 4 4P 67A 6~20 Green 弯插,P=10.16mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$3.4910
10+
$2.9964
30+
$2.7032
100+
$2.4068
500+
$2.2699
1000+
$2.2070
Related Products
Welcome back, may I help you?