
* Images are for reference only
KF2EDG15K-5.08-2P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF2EDG15K-5.08-2P
- JLCPCB Part #
- C6393944
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+105℃ 1 10A 1x2P 2 2P 300V 5.08mm Green Hinged (Snap On) Male Plug Top Entry Plugin,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 57
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1610
50+
$0.1572
150+
$0.1547
500+
$0.1522
Related Products