
* Images are for reference only
T491X226K035ATAUTO
Extended
- Manufacturer
- KEMET
- MFR.Part #
- T491X226K035ATAUTO
- JLCPCB Part #
- C4980606
- Package
- 2917
- Description
- -55℃~+125℃ 22uF 35V 700mΩ ±10% 2917 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4926
200+
$0.5784
500+
$0.5575
1000+
$0.5479
Welcome back, may I help you?