
* Images are for reference only
C4AQOBW5250P3OJ
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C4AQOBW5250P3OJ
- JLCPCB Part #
- C5962749
- Package
- Plugin,P=37.5mm
- Description
- -55℃~+125℃ 25uF 900V ±5% Plugin,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.9771
210+
$3.5828
510+
$3.4634
990+
$3.4037
Welcome back, may I help you?