
* Images are for reference only
SBCP-14HY3R3B
Extended
- Manufacturer
- KEMET
- MFR.Part #
- SBCP-14HY3R3B
- JLCPCB Part #
- C1331614
- Package
- Plugin,D=12mm
- Description
- 20mΩ 3.3uH 4.1A ±30% 插件,D=12mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3941
200+
$0.5397
500+
$0.5220
1000+
$0.5124
Welcome back, may I help you?