
* Images are for reference only
R474N310050A1K
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R474N310050A1K
- JLCPCB Part #
- C3297772
- Package
- Plugin,P=22.5mm
- Description
- -40℃~+110℃ 100nF 440V X1 ±10% 插件,P=22.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 17
In-stock Item Pricing
Qty Unit Price
1+
$0.7026
10+
$0.6881
30+
$0.6768
100+
$0.6671
Welcome back, may I help you?