
* Images are for reference only
R474N310050A1M
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R474N310050A1M
- JLCPCB Part #
- C19900726
- Package
- Plugin,P=22.5mm
- Description
- -40℃~+110℃ 100nF 440V X1 ±20% Plugin,P=22.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4629
200+
$0.1847
500+
$0.1785
1000+
$0.1755