
* Images are for reference only
MPXV1D2213L1R5
Extended
- Manufacturer
- KEMET
- MFR.Part #
- MPXV1D2213L1R5
- JLCPCB Part #
- C17466872
- Package
- SMD,22x22mm
- Description
- 1.2mΩ 1.5uH 60A 68A AEC-Q200 ±20% SMD,22x22mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.9186
200+
$4.7556
500+
$4.5966
1000+
$4.5179
Welcome back, may I help you?