
* Images are for reference only
MPXV1D2213L1R0
Extended
- Manufacturer
- KEMET
- MFR.Part #
- MPXV1D2213L1R0
- JLCPCB Part #
- C1852688
- Package
- SMD,22x22mm
- Description
- 1mΩ 1uH 74A 84A AEC-Q200 ±20% SMD,22x22mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.3252
200+
$4.3829
500+
$4.2287
1000+
$4.1532
Welcome back, may I help you?