This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EEV107M6R3S9GAA

Extended
Manufacturer
KEMET
MFR.Part #
EEV107M6R3S9GAA
JLCPCB Part #
C6033205
Package
SMD,D6.3xL5.65mm
Description
-55℃~+105℃ 100uF 168mA@120Hz 2000hrs@105℃ 5.65mm 520mΩ@100kHz 6.3V 6.3mm ±20% SMD,D6.3xL5.65mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 38

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2418
200+ $0.0966
500+ $0.0933
1000+ $0.0917
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons