This website requires JavaScript.
no-image

* Images are for reference only

EEV157M6R3S9HAA

Extended
Manufacturer
KEMET
MFR.Part #
EEV157M6R3S9HAA
JLCPCB Part #
C2165200
Package
SMD,D6.3xL7.7mm
Description
-55℃~+105℃ 150uF 2000hrs@105℃ 240mA@100kHz 300mΩ 6.3V ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 107

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0843
200+ $0.0327
500+ $0.0315
1000+ $0.0309

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons