This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EEV106M025S9BAA

Extended
Manufacturer
KEMET
MFR.Part #
EEV106M025S9BAA
JLCPCB Part #
C3829061
Package
SMD,D4xL5.65mm
Description
-55℃~+105℃ 1.93Ω@100kHz 10uF 2000hrs@105℃ 25V 4mm 5.65mm 90mA@100kHz ±20% SMD,D4xL5.65mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 111

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0813
200+ $0.0315
500+ $0.0303
1000+ $0.0299
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons