This website requires JavaScript.
no-image

* Images are for reference only

EDH685M025S9BAA

Extended
Manufacturer
KEMET
MFR.Part #
EDH685M025S9BAA
JLCPCB Part #
C2165009
Package
SMD,D4xL5.65mm
Description
-40℃~+105℃ 2000hrs@105℃ 25V 25mA@120Hz 4mm 5.65mm 6.8uF ±20% SMD,D4xL5.65mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 182

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0493
200+ $0.0192
500+ $0.0184
1000+ $0.0181
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons