
* Images are for reference only
EDH476M6R3A9BAA
Extended
- Manufacturer
- KEMET
- MFR.Part #
- EDH476M6R3A9BAA
- JLCPCB Part #
- C7182506
- Package
- SMD,D4xL5.65mm
- Description
- -40℃~+105℃ 2000hrs@105℃ 31mA@120Hz 47uF 4mm 5.65mm 6.3V ±20% SMD,D4xL5.65mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 100
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0899
200+
$0.0359
500+
$0.0348
1000+
$0.0341