
* Images are for reference only
EDK335M035S9BAA
Extended
- Manufacturer
- KEMET
- MFR.Part #
- EDK335M035S9BAA
- JLCPCB Part #
- C2164914
- Package
- SMD,D4xL5.65mm
- Description
- -40℃~+85℃ 10mA@120Hz 2000hrs@85℃ 3.3uF 35V 4mm 5.65mm ±20% SMD,D4xL5.65mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 184
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0487
200+
$0.0188
500+
$0.0182
1000+
$0.0179
Welcome back, may I help you?