This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EDK336M035S9GAA

Extended
Manufacturer
KEMET
MFR.Part #
EDK336M035S9GAA
JLCPCB Part #
C2164971
Package
SMD,D6.3xL5.65mm
Description
-40℃~+85℃ 2000hrs@85℃ 33uF 35V 5.65mm 6.3mm 60mA@120Hz ±20% SMD,D6.3xL5.65mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 149

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0605
200+ $0.0234
500+ $0.0226
1000+ $0.0221
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons