
* Images are for reference only
EDK335M035A9BAA
Extended
- Manufacturer
- KEMET
- MFR.Part #
- EDK335M035A9BAA
- JLCPCB Part #
- C3829552
- Package
- SMD,D4xL5.64mm
- Description
- -40℃~+85℃ 10mA@120Hz 2000hrs@85℃ 3.3uF 35V 4mm 5.64mm ±20% SMD,D4xL5.64mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 109
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0822
200+
$0.0318
500+
$0.0307
1000+
$0.0302
Welcome back, may I help you?