This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EDH337M6R3S9HAA

Extended
Manufacturer
KEMET
MFR.Part #
EDH337M6R3S9HAA
JLCPCB Part #
C2165043
Package
SMD,D6.3xL8mm
Description
-40℃~+105℃ 140mA@120Hz 2000hrs@105℃ 330uF 6.3V 6.3mm 8mm ±20% SMD,D6.3xL8mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 117

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0771
200+ $0.0299
500+ $0.0288
1000+ $0.0283
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons