
* Images are for reference only
EDH228M6R3A9RAA
Extended
- Manufacturer
- KEMET
- MFR.Part #
- EDH228M6R3A9RAA
- JLCPCB Part #
- C3829391
- Package
- SMD,D12.5xL14mm
- Description
- -40℃~+105℃ 12.5mm 14mm 2000hrs@105℃ 2200uF 6.3V 680mA@120Hz ±20% SMD,D12.5xL14mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8462
200+
$0.3270
500+
$0.3158
1000+
$0.3110
Welcome back, may I help you?