
* Images are for reference only
EDH227M6R3A9GAA
Extended
- Manufacturer
- KEMET
- MFR.Part #
- EDH227M6R3A9GAA
- JLCPCB Part #
- C3829173
- Package
- SMD,D6.3xL5.65mm
- Description
- -40℃~+105℃ 2000hrs@105℃ 220uF 5.65mm 6.3V 6.3mm 80mA@120Hz ±20% SMD,D6.3xL5.65mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 95
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0950
200+
$0.0368
500+
$0.0356
1000+
$0.0349
Welcome back, may I help you?