
* Images are for reference only
C4AQLBW5700A3LK
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C4AQLBW5700A3LK
- JLCPCB Part #
- C3797914
- Package
- Plugin,P=37.5mm
- Description
- -40℃~+105℃ 500V 70uF ±10% 插件,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 36
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.6267
10+
$12.2579
Welcome back, may I help you?