C4AQGBW5700P3LK
Extended
* Images are for reference only

C4AQGBW5700P3LK

Attributes
Value
Manufacturer
MFR.Part #
C4AQGBW5700P3LK
JLCPCB Part #
C3784293
Package
Plugin,P=37.5mm
Description
-55℃~+125℃ 450V 70uF ±10% 插件,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Polypropylene Film Capacitors (CBB)
ManufacturerKEMET
PackagePlugin,P=37.5mm
Operating Temperature-55℃~+125℃
Voltage Rating450V
Tolerance±10%
Capacitance70uF