This website requires JavaScript.
no-image

* Images are for reference only

ALS70H332MF500

Extended
Manufacturer
KEMET
MFR.Part #
ALS70H332MF500
JLCPCB Part #
C7213338
Package
Bolt,D66xL105mm
Description
-40℃~+85℃ 105mm 12.3A@100Hz 28.5mm 3300uF 500V 66mm 77mΩ@100Hz ±20% 螺栓,D66xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 16

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $41.3737
192+ $16.5090
496+ $15.9567
992+ $15.6846
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons