
* Images are for reference only
C4AF9BU4100T1WK
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C4AF9BU4100T1WK
- JLCPCB Part #
- C3782647
- Package
- Plugin,P=27.5mm
- Description
- -55℃~+105℃ 1uF 310V、630V ±10% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 35
Minimum: 1
Full Reel: 256
$0.01
Add To List
Available Order Qty: 35
In-stock Item Pricing
Qty Unit Price
1+
$1.1315
10+
$1.1026
30+
$1.0834
100+
$1.0642
Welcome back, may I help you?