
* Images are for reference only
C4AF1BU4100T1WK
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C4AF1BU4100T1WK
- JLCPCB Part #
- C3807361
- Package
- Plugin,P=27.5mm
- Description
- -55℃~+105℃ 1uF 250V、500V ±10% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 256
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5924
256+
$0.2296
512+
$0.2216
1024+
$0.2184
Welcome back, may I help you?