
* Images are for reference only
ECWFG2J305J
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECWFG2J305J
- JLCPCB Part #
- C542420
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+110℃ 3uF 630V ±5% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2483
200+
$0.8710
500+
$0.8405
1000+
$0.8244