
* Images are for reference only
BFC238330184
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC238330184
- JLCPCB Part #
- C6131326
- Package
- Plugin,P=27.5mm
- Description
- -55℃~+105℃ 180nF 350V、1kV ±5% Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.3983
200+
$6.5442
500+
$6.3249
1000+
$6.2169
Welcome back, may I help you?