This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ALS81A304MF025

Extended
Manufacturer
KEMET
MFR.Part #
ALS81A304MF025
JLCPCB Part #
C6120201
Package
Bolt,D66xL105mm
Description
-40℃~+105℃ 0.3F 105mm 24.2A@100Hz 25V 28.5mm 66mm 9mΩ@100Hz ±20% Bolt,D66xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 16

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $35.8569
192+ $14.3082
496+ $13.8290
992+ $13.5934
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons