This website requires JavaScript.
no-image

* Images are for reference only

ALS71C332MF500

Extended
Manufacturer
KEMET
MFR.Part #
ALS71C332MF500
JLCPCB Part #
C1615374
Package
Bolt,D66xL105mm
Description
-40℃~+85℃ 105mm 19.7A@10kHz 19000hrs@85℃ 28.5mm 3300uF 500V 66mm 77mΩ@100Hz ±20% 螺栓,D66xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 16

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $40.5671
200+ $15.6994
500+ $15.1471
1000+ $14.8750
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons