This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ALS80H362DB100

Extended
Manufacturer
KEMET
MFR.Part #
ALS80H362DB100
JLCPCB Part #
C1611282
Package
Bolt,D36xL62mm
Description
-40℃~+105℃ 10.3A@10kHz 100V 12.8mm 3600uF 36mm 6000hrs@105℃ 62mm 79mΩ@100Hz ±20% 螺栓,D36xL62mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.6624
200+ $3.3520
500+ $3.2341
1000+ $3.1760
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons