This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ALS71C135QT025

Extended
Manufacturer
KEMET
MFR.Part #
ALS71C135QT025
JLCPCB Part #
C3815246
Package
Bolt,D90xL220mm
Description
-40℃~+85℃ 1.3F 20000hrs@85℃ 222mm 25V 31.8mm 43.5A@10kHz 5mΩ@100Hz 90mm ±20% Bolt,D90xL220mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 8

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $92.4988
200+ $35.7966
500+ $34.5385
1000+ $33.9167
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons