This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

A780MN277M1VLAV025

Extended
Manufacturer
KEMET
MFR.Part #
A780MN277M1VLAV025
JLCPCB Part #
C7208774
Package
SMD,D10xL10.7mm
Description
-55℃~+125℃ 10.7mm 10mm 25mΩ 270uF 35V 4000hrs@125℃ 700mA@100Hz ±20% SMD,D10xL10.7mm Hybrid Aluminum Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0082
200+ $0.4033
500+ $0.3904
1000+ $0.3824

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons