
* Images are for reference only
ALS71A184KF025
Extended
- Manufacturer
- KEMET
- MFR.Part #
- ALS71A184KF025
- JLCPCB Part #
- C6123531
- Package
- Bolt,D51xL105mm
- Description
- -40℃~+85℃ 0.18F 105mm 13mΩ@100Hz 20.3A@100Hz 22.2mm 25V 51mm ±20% Bolt,D51xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 24
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.3450
192+
$7.7187
504+
$7.4610
1008+
$7.3337
Welcome back, may I help you?