
* Images are for reference only
ALS70A184KF025
Extended
- Manufacturer
- KEMET
- MFR.Part #
- ALS70A184KF025
- JLCPCB Part #
- C1614149
- Package
- Bolt,D51xL105mm
- Description
- -40℃~+85℃ 0.18F 105mm 13mΩ@100Hz 18000hrs@85℃ 21.4A@10kHz 22.2mm 25V 51mm ±20% 螺栓,D51xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 24
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.8692
200+
$7.3031
500+
$7.0467
1000+
$6.9201
Welcome back, may I help you?