This website requires JavaScript.
no-image

* Images are for reference only

ALS81H162KF500

Extended
Manufacturer
KEMET
MFR.Part #
ALS81H162KF500
JLCPCB Part #
C1614831
Package
Bolt,D51xL105mm
Description
-40℃~+105℃ 105mm 12.8A@10kHz 142mΩ@100Hz 1600uF 22.2mm 500V 51mm 7000hrs@105℃ ±20% 螺栓,D51xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 24

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $26.6442
200+ $10.3110
500+ $9.9492
1000+ $9.7707
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons