This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ALF70G511EF550

Extended
Manufacturer
KEMET
MFR.Part #
ALF70G511EF550
JLCPCB Part #
C4155061
Package
Plugin,D40xL50mm
Description
-40℃~+85℃ 18000hrs@85℃ 2.64A@100Hz 25mm 40mm 50mm 510uF 550V ±20% 插件,D40xL50mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.2832
10+ $6.3309
30+ $5.7492
100+ $5.2626
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons