This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ALF70C511EF550

Extended
Manufacturer
KEMET
MFR.Part #
ALF70C511EF550
JLCPCB Part #
C4155183
Package
Plugin,D40xL50mm
Description
-40℃~+85℃ 18000hrs@85℃ 22.5mm 4.05A@10kHz 40mm 50mm 510uF 550V 749mΩ ±20% 插件,D40xL50mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.8563
200+ $4.2022
500+ $4.0538
1000+ $3.9812
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons