
* Images are for reference only
ALF70C391EH630
Extended
- Manufacturer
- KEMET
- MFR.Part #
- ALF70C391EH630
- JLCPCB Part #
- C4155142
- Package
- Plugin,D40xL60mm
- Description
- -40℃~+85℃ 18000hrs@85℃ 22.5mm 237mΩ 390uF 40mm 6.47A@10kHz 60mm 630V ±20% 插件,D40xL60mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 36
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.1371
10+
$7.0721
30+
$6.4227
100+
$5.8781
Welcome back, may I help you?