This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

A765MU567M1CLAE018

Extended
Manufacturer
KEMET
MFR.Part #
A765MU567M1CLAE018
JLCPCB Part #
C1882456
Package
SMD,D10xL12.9mm
Description
-55℃~+105℃ 10mm 12.9mm 16V 18mΩ 2000hrs@105℃ 210mA@120Hz 560uF Polymer ±20% SMD,D10xL12.9mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 400

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6427
200+ $0.2491
400+ $0.2410
800+ $0.2362
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons