This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

A765MU157M1ELAE050

Extended
Manufacturer
KEMET
MFR.Part #
A765MU157M1ELAE050
JLCPCB Part #
C2161649
Package
SMD,D10xL12.9mm
Description
-55℃~+105℃ 10mm 12.9mm 150uF 190mA@120Hz 2000hrs@105℃ 25V 50mΩ Polymer ±20% SMD,D10xL12.9mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 400

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5509
200+ $0.2143
400+ $0.2062
800+ $0.2030
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons