This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

A765KN227M1ALAE020

Extended
Manufacturer
KEMET
MFR.Part #
A765KN227M1ALAE020
JLCPCB Part #
C1882461
Package
SMD,D8xL10mm
Description
-55℃~+105℃ 10V 10mm 175mA@120Hz 2000hrs@105℃ 20mΩ 220uF 8mm Polymer ±20% SMD,D8xL10mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 100

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 100

In-stock Item Pricing

Qty Unit Price
1+ $0.8166
10+ $0.7989
30+ $0.7876
100+ $0.7747
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons