This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

A765KN277M1ALAE020

Extended
Manufacturer
KEMET
MFR.Part #
A765KN277M1ALAE020
JLCPCB Part #
C1517672
Package
SMD,D8xL10mm
Description
-55℃~+105℃ 10V 10mm 180mA@120Hz 2000hrs@105℃ 20mΩ 270uF 8mm Polymer ±20% SMD,D8xL10mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 37

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2442
200+ $0.0945
500+ $0.0913
1000+ $0.0895

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons