
* Images are for reference only
4CAYUD3220AA3J
Extended
- Manufacturer
- KEMET
- MFR.Part #
- 4CAYUD3220AA3J
- JLCPCB Part #
- C3784282
- Package
- Plugin,D31xL58mm
- Description
- -40℃~+85℃ 220nF 750V、3kV ±5% 插件,D31xL58mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7122
200+
$1.8245
500+
$1.7603
1000+
$1.7282
Welcome back, may I help you?