
* Images are for reference only
KCME2502G560MF
Extended
- Manufacturer
- Ymin
- MFR.Part #
- KCME2502G560MF
- JLCPCB Part #
- C18208554
- Package
- Plugin,D10xL25mm
- Description
- 10mm 25mm 400V 56uF ±20% Plugin,D10xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 184
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 184
In-stock Item Pricing
Qty Unit Price
1+
$0.6936
10+
$0.5581
30+
$0.4904
250+
$0.4242
500+
$0.3839
1000+
$0.3630
Related Products
Welcome back, may I help you?