
* Images are for reference only
KBU806
Extended
- Manufacturer
- baocheng(Shandong Baocheng Elec)
- MFR.Part #
- KBU806
- JLCPCB Part #
- C49006007
- Package
- KBU
- Description
- -55℃~+150℃ 1.1V@4.0A 10.5mA 200A 600V 8A Single-Phase Rectifier KBU Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 390
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 390
In-stock Item Pricing
Qty Unit Price
1+
$0.3497
50+
$0.2725
150+
$0.2394
400+
$0.1981
2400+
$0.1797
4800+
$0.1686
Related Products
Welcome back, may I help you?