
* Images are for reference only
SMCJ90A
Extended
- Manufacturer
- baocheng(Shandong Baocheng Elec)
- MFR.Part #
- SMCJ90A
- JLCPCB Part #
- C48678040
- Package
- SMC(DO-214AB)
- Description
- -55℃~+150℃ 1.5kW@10/1000us 10.3A@10/1000us 111V 146V 1uA 90V IEC 61000-4-2 TVS Unidirectional SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2960
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2960
In-stock Item Pricing
Qty Unit Price
1+
$0.1066
50+
$0.0839
150+
$0.0727
500+
$0.0642
3000+
$0.0572
6000+
$0.0539
Related Products
Welcome back, may I help you?