
* Images are for reference only
SMAJ6.5CA
Extended
- Manufacturer
- baocheng(Shandong Baocheng Elec)
- MFR.Part #
- SMAJ6.5CA
- JLCPCB Part #
- C47345808
- Package
- SMA(DO-214AC)
- Description
- -55℃~+150℃ 11.2V 35.7A 400W@10/1000us 500uA 6.5V 7.98V Bidirectional IEC 61000-4-2 TVS SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4880
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4880
In-stock Item Pricing
Qty Unit Price
1+
$0.0360
200+
$0.0278
600+
$0.0233
5000+
$0.0204
10000+
$0.0182
20000+
$0.0169
Related Products
Welcome back, may I help you?